Part Details for RSM RKM 40-2M (ALTERNATE: U2280-0) by TURCK Inc
Overview of RSM RKM 40-2M (ALTERNATE: U2280-0) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM RKM 40-2M (ALTERNATE: U2280-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034503
|
RS | Cordset, Str Female, Straight Male, 18Awg, 2 m, Pvc, 300Vac/Dc, Eurofast Series | Turck RSM RKM 40-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$52.7000 | Buy Now |