There are no models available for this part yet.
Overview of RSM RKM 46-3M/S760/S771 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B2-33S77.160494 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AC-2B2-33S77.104900 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8918AA-13-33S-76.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for RSM RKM 46-3M/S760/S771 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36Y7787
|
Newark | Cmn |Turck RSM RKM 46-3M/S760/S771 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3000 | Buy Now |