Part Details for RSM850-6112-85-1003 by RELPOL
Overview of RSM850-6112-85-1003 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM850-6112-85-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM8506112851003
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, 2A, 0.5A/125VAC, THT Min Qty: 1 | 413 |
|
$1.6600 / $3.0900 | Buy Now |