Part Details for RSM850B-6112-85-1024 by RELPOL
Overview of RSM850B-6112-85-1024 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM850B-6112-85-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM850B6112851024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 0.5A/125VAC, PCB Min Qty: 1 | 36 |
|
$2.3900 / $3.7900 | Buy Now |