Part Details for RSMCW 3 (ALTERNATE: 700000633) by Lumberg Automation
Overview of RSMCW 3 (ALTERNATE: 700000633) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSMCW 3 (ALTERNATE: 700000633)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70051003
|
RS | Circular M8 Right Angle Plug, 3 Position, Solder Terminal, 4A, 60V, RSMCW Series | Lumberg Automation / Hirschmann RSMCW 3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$24.8100 / $32.2200 | Buy Now |