RSMF3JT10K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSMF3JT10K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for RSMF3JT10K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RSMF3JT10K0CT-ND
DigiKey RES 10K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2589
In Stock
  • 1 $0.4100
  • 10 $0.2980
  • 25 $0.2388
  • 50 $0.1772
  • 100 $0.1250
  • 250 $0.1114
  • 500 $0.0954
  • 1,000 $0.0727
  • 2,000 $0.0682
  • 5,000 $0.0614
  • 10,000 $0.0600
  • 25,000 $0.0580
  • 50,000 $0.0568
  • 100,000 $0.0563
$0.0563 / $0.4100 Buy Now
DISTI # RSMF3JT10K0
Avnet Americas Res Metal Oxide 10K Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSMF3JT10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 19000 Factory Stock
  • 1,000 $0.0700
  • 2,000 $0.0690
  • 4,000 $0.0680
  • 6,000 $0.0670
  • 8,000 $0.0660
  • 10,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.0700 Buy Now
DISTI # 708-RSMF3JT10K0
Mouser Electronics Metal Oxide Resistors 10KOhms 3W 5% Met Oxide Mini RoHS: Compliant 735
  • 1 $0.3800
  • 10 $0.1780
  • 100 $0.1120
  • 500 $0.0950
  • 1,000 $0.0720
  • 2,000 $0.0680
  • 5,000 $0.0610
  • 10,000 $0.0600
$0.0600 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.0667
$0.0667 Buy Now
Onlinecomponents.com   RoHS: Compliant 19000 Factory Stock
  • 1,000 $0.0710
  • 2,000 $0.0670
  • 4,000 $0.0630
  • 8,000 $0.0610
$0.0610 / $0.0710 Buy Now
NAC RESISTOR, MINI METAL OXIDE, 3W, 10 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 19000
  • 1,000 $0.1670
  • 5,000 $0.1430
  • 25,000 $0.1250
$0.1250 / $0.1670 Buy Now
DISTI # C1S707200145932
Chip1Stop Res Metal Oxide 10K Ohm 5% 3W ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant 2000
  • 1,000 $0.0597
$0.0597 Buy Now
DISTI # C1S707200787011
Chip1Stop Res Metal Oxide 10K Ohm 5% 3W ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant 232
  • 10 $0.1050
  • 25 $0.0903
  • 100 $0.0710
$0.0710 / $0.1050 Buy Now
Master Electronics   RoHS: Compliant 19000 Factory Stock
  • 1,000 $0.0710
  • 2,000 $0.0670
  • 4,000 $0.0630
  • 8,000 $0.0610
$0.0610 / $0.0710 Buy Now

CAD Models for RSMF3JT10K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSMF3JT10K0 by SEI Stackpole Electronics Inc

RSMF3JT10K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RSMF3JT10K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSMF3JT10K0

This table gives cross-reference parts and alternative options found for RSMF3JT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF3JT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRSM3JB10K0 Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSMF3JT10K0 vs PRSM3JB10K0

Related Parts for RSMF3JT10K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSMF3JT10K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSMF3JT10K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSMF3JT10K0 would you like to use for your alert(s)?
  • Please alert me when RSMF3JT10K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSMF3JT10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSMF3JT10K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSMF3JT10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSMF3JT10K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSMF3JT10K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: