-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0576
|
Newark | Power Line Filter, 1-Ph, 3A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Rsmn Seriesrohs Compliant: Yes |Tdk-Lambda RSMN-2003D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0600 / $30.6700 | Buy Now |
DISTI #
RSMN-2003D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A DIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$30.8662 / $33.7400 | Buy Now |
DISTI #
967-RSMN-2003D
|
Mouser Electronics | Power Line Filters Filter 250VAC 3A RoHS: Compliant | 2 |
|
$30.6800 | Buy Now |
DISTI #
70564112
|
RS | Filter 250VAC 3A Screw Terminations DIN Rail Mount | TDK-Lambda RSMN-2003D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$39.0500 | Buy Now |
|
Onlinecomponents.com | Compact Multipurpose EMC Filter - 250V - 3A - DIN Rail RoHS: Compliant | 0 |
|
$28.0600 / $30.6700 | Buy Now |
DISTI #
69265048
|
Verical | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 26 |
|
$24.5000 / $25.3750 | Buy Now |
DISTI #
66394742
|
Verical | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$36.7683 / $41.3663 | Buy Now |
DISTI #
62254435
|
Verical | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$38.7207 / $41.3663 | Buy Now |
|
Quest Components | 250V, 60HZ, SINGLE PHASE EMI FILTER | 21 |
|
$50.1381 / $58.9860 | Buy Now |
DISTI #
C1S203600031007
|
Chip1Stop | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant Container: Bulk | 26 |
|
$19.6000 / $19.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMN-2003D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSMN-2003D
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMAPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43.4 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 98 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52 mm |