-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0587
|
Newark | Power Line Filter, 1-Ph, 16A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSMN-2016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4100 / $36.5200 | Buy Now |
DISTI #
RSMN-2016-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$36.7512 / $40.1700 | Buy Now |
DISTI #
967-RSMN-2016
|
Mouser Electronics | Power Line Filters Filter 250VAC 16A RoHS: Compliant | 6 |
|
$36.7500 / $40.1700 | Buy Now |
DISTI #
70564123
|
RS | Filter 250VAC 16A Screw Terminations | TDK-Lambda RSMN-2016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3600 / $55.4600 | RFQ |
|
Onlinecomponents.com | Compact Multipurpose EMC Filter - 250V - 16A RoHS: Compliant | 0 |
|
$33.4100 / $36.5200 | Buy Now |
|
Quest Components | 7 |
|
$65.7522 / $73.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMN-2016
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSMN-2016
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 127 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 52 mm |