Part Details for RSO-483.3DZ/H3 by RECOM Power Inc
Overview of RSO-483.3DZ/H3 by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO-483.3DZ/H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0157
|
Newark | 1W Dc/Dc-Converter Econoline Sip8 3Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RSO-483.3DZ/H3 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2500 / $36.7700 | Buy Now |
DISTI #
RSO-483.3DZ/H3-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 1W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3158 / $28.5100 | Buy Now |
DISTI #
919-RSO-483.3DZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin +/-3.3Vout RoHS: Compliant | 0 |
|
$23.3100 / $28.5100 | Order Now |
DISTI #
72162624
|
RS | DC-DC Converter, SIP8, 3kV, reg 4:1,Dual,1W,+/-3.3V, +/-150mA, RSO-S_D(Z) Serie | RECOM Power Inc. RSO-483.3DZ/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4600 / $29.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks | 0 |
|
$22.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $30.1000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 18-72VDC +/-3.3VDC 150mA SIP8 | 0 |
|
$28.3984 / $30.3863 | RFQ |
Part Details for RSO-483.3DZ/H3
RSO-483.3DZ/H3 CAD Models
RSO-483.3DZ/H3 Part Data Attributes:
|
RSO-483.3DZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSO-483.3DZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP7/8,.23 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -3.3 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |