Part Details for RSP-1 by Altech Corporation
Overview of RSP-1 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Price & Stock for RSP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSP-1-ND
|
DigiKey | PARTITIONPLATE FOR RSM 22MM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3630 | Buy Now |
DISTI #
845-RSP-1
|
Mouser Electronics | Terminal Block Tools & Accessories PARTITON PLATE for RSM 2.2mm RoHS: Compliant | 14 |
|
$1.8300 / $2.6800 | Buy Now |
DISTI #
70327876
|
RS | Partition Plate for RMS, 2.2mm wide | Altech Corp RSP-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$2.1400 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Partition Plate For Rms 2.2Mm Wide RoHS: Compliant | 3797 Factory Stock |
|
$1.3600 / $2.0500 | Buy Now |
|
Powell Electronics | Partition plate for RSM 2.2mm Min Qty: 10 | 2506 |
|
$1.7300 | Buy Now |
|
Master Electronics | Partition Plate For Rms 2.2Mm Wide RoHS: Compliant | 3797 Factory Stock |
|
$1.3600 / $2.0500 | Buy Now |
DISTI #
10112881
|
TestEquity LLC | Altech RSP-1 Partition plate for RSM 2.2mm | 0 |
|
$2.0000 | Buy Now |
Part Details for RSP-1
RSP-1 CAD Models
RSP-1 Part Data Attributes
|
RSP-1
Altech Corporation
Buy Now
|
Compare Parts:
RSP-1
Altech Corporation
|
Samacsys Manufacturer | Altech |