Part Details for RSP-150-3.3 by Mean Well
Overview of RSP-150-3.3 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-150-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7399
|
Newark | Power Supply, Ac-Dc, 3.3V, 30A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:99W, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-150-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.4200 / $52.1400 | Buy Now |
DISTI #
1866-4225-ND
|
DigiKey | AC/DC CONVERTER 3.3V 99W Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$41.2080 / $45.3300 | Buy Now |
DISTI #
RSP-150-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Boxed Product (Development Kits) (Alt: RSP-150-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
709-RSP150-3.3
|
Mouser Electronics | Switching Power Supplies 99W 3.3V 30A Power Supply w/PFC RoHS: Compliant | 11 |
|
$43.6500 / $48.0200 | Buy Now |
DISTI #
71753932
|
RS | Power Supply, AC-DC, Enclosed, 99W, 3.3V@30A, 85-264V In | MEAN WELL RSP-150-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@30A - 99W RoHS: Compliant | Alternative Product Available |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
RSP-150-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Boxed Product (Development Kits) (Alt: RSP-150-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
RSP-150-3.3
|
TME | Power supply: switched-mode, for building in,modular, 99W, 30A Min Qty: 1 | 0 |
|
$34.1000 / $38.6000 | RFQ |
DISTI #
C1S521900070781
|
Chip1Stop | AC/DC Power Supply Single-OUT 3.3V 30A 99W 9-Pin RoHS: Compliant Container: Bulk | 7 |
|
$32.6000 / $35.0000 | Buy Now |
Part Details for RSP-150-3.3
RSP-150-3.3 CAD Models
RSP-150-3.3 Part Data Attributes:
|
RSP-150-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-150-3.3
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 3.14 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |