-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,ENCL,1536W,PFC, PARALLEL,48V@32A,UL/CUL/TUV/CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSP-1500-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7499
|
Newark | Power Supply, Ac-Dc, 48V, 32A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.536Kw, Output Voltage - Output 1:48V, Output Current - Output 1:32A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1500-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.0100 / $483.3400 | Buy Now |
DISTI #
RSP-1500-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1500-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
70069609
|
RS | Power Supply, AC-DC,48VDC@31.3A, 12VDC@0.1A,100-264V In, Enclosed, PFC, RSP Series | MEAN WELL RSP-1500-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 222 |
|
$416.3400 / $447.6800 | Buy Now |
DISTI #
RSP-1500-48
|
TME | Power supply: switching, for building in,modular, 1536W, 48VDC Min Qty: 1 | 39 |
|
$388.0000 / $439.0000 | Buy Now |
DISTI #
000000000003772526
|
Sager | Switching Power Supplies 48V 32A 1536W Active PFC Function Min Qty: 1 | 442 |
|
$388.1000 / $438.9000 | Buy Now |
DISTI #
C1S521900017764
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 32A 1.536KW 17-Pin RoHS: Compliant Container: Bulk | 4 |
|
$439.0000 | Buy Now |
DISTI #
PS-RSP-1500-48
|
Maritex | 70 |
|
$388.1000 / $438.9000 | Buy Now | |
|
Neutron USA | Switching Power Supplies 48V 32A 1536W Active PFC, Adj Output, Enclosed, Input: 90 ~ 264 VAC, 127 ~ 370 VDC | 50 |
|
$789.9900 | Buy Now |
|
New Advantage Corporation | RSP-1500 Series 1536 W Single Output 48 V AC/DC Switching Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$614.4700 / $658.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-1500-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1500-48
Mean Well
PWR SPLY,SW,ENCL,1536W,PFC, PARALLEL,48V@32A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 32 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1536 W | |
Trim/Adjustable Output | YES |