-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7407
|
Newark | Power Supply, Ac-Dc, 27V, 7.5A, No. Of Outputs:1Outputs, Output Power Max:202.5W, Output Voltage - Output 1:27V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-200-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$53.8200 | Buy Now |
DISTI #
1866-4245-ND
|
DigiKey | AC/DC CONVERTER 27V 203W Min Qty: 1 Lead time: 12 Weeks Container: Box |
136 In Stock |
|
$42.8828 / $47.1700 | Buy Now |
DISTI #
RSP-200-27
|
Avnet Americas | AC/DC Power Supply Single-OUT27V7.5A202.5W - Boxed Product (Development Kits) (Alt: RSP-200-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.7600 | Buy Now |
DISTI #
709-RSP200-27
|
Mouser Electronics | Switching Power Supplies 202.5W 27V 7.5A PS W/PFC Function RoHS: Compliant | 0 |
|
$45.4300 / $49.9700 | Order Now |
DISTI #
70388261
|
RS | Power Supply, AC-DC,27V,7.5A,100-264V In, Enclosed, DIN Rail, PFC, RSP-200 Series | MEAN WELL RSP-200-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$44.9700 / $49.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@7.5A - 202.5W RoHS: Compliant |
4 In Stock 120 On Order |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
76476787
|
Verical | AC/DC Power Supply Single-OUT 27V 7.5A 202.5W 9-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 3 |
|
$54.3773 / $55.3325 | Buy Now |
DISTI #
2204648
|
Jameco Electronics | AC to DC Switching Enclosed Power Supply Single Output with PFC Function 27V 7.5A 202.5W Min Qty: 1 Container: Each | 83 |
|
$40.1000 / $44.1000 | Buy Now |
DISTI #
RSP-200-27
|
Avnet Americas | AC/DC Power Supply Single-OUT27V7.5A202.5W - Boxed Product (Development Kits) (Alt: RSP-200-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-200-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-200-27
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH (124-370)VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, BS, EN, CCC, BSMI, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 31.5 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 202.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |