-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7421
|
Newark | Power Supply, Ac-Dc, 48V, 6.7A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:321.6W, Output Voltage - Output 1:48V, Output Current - Output 1:6.7A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-320-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.0800 / $72.7500 | Buy Now |
DISTI #
1866-4270-ND
|
DigiKey | AC/DC CONVERTER 48V 322W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2183 In Stock |
|
$52.7216 / $57.9900 | Buy Now |
DISTI #
RSP-320-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-320-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.1200 | Buy Now |
DISTI #
709-RSP320-48
|
Mouser Electronics | Switching Power Supplies 321.6W 48V 6.7A W/ PFC RoHS: Compliant | 454 |
|
$55.8500 / $61.4400 | Buy Now |
DISTI #
70271889
|
RS | Power Supply, AC-DC,48V,6.7A,100-264V In, Enclosed, DIN Rail, PFC, RSP-320 Series | MEAN WELL RSP-320-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$55.3000 / $61.4300 | Buy Now |
|
Future Electronics | RSP-320 Series 1 output enclosed AC/DC PS 320W, Universal AC input, 48V Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$53.2000 / $55.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@6.7A - 321.6W. RoHS: Compliant |
57 In Stock 504 On Order |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
RSP-320-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-320-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.1200 | Buy Now |
DISTI #
RSP-320-48
|
TME | Power supply: switched-mode, for building in,modular, 321.6W Min Qty: 1 | 82 |
|
$47.0000 / $53.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$111.5850 / $117.4352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-320-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-320-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 124 TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, CC, BSMI, AS, IEC, | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 41 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 321.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |