Part Details for RSP-500-27 by Mean Well
Overview of RSP-500-27 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-500-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4276-ND
|
DigiKey | AC/DC CONVERTER 27V 502W Min Qty: 1 Lead time: 12 Weeks Container: Box |
170 In Stock |
|
$99.3664 / $109.4700 | Buy Now |
DISTI #
RSP-500-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-500-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$115.8400 | Buy Now |
DISTI #
709-RSP500-27
|
Mouser Electronics | Switching Power Supplies 502.2W 27V 18.6A Power Supply W/PFC RoHS: Compliant | 300 |
|
$94.0000 / $102.6600 | Buy Now |
DISTI #
70388272
|
RS | Power Supply, Enclosed, 500W low profilePFC, +27V18.6A | MEAN WELL RSP-500-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 203 |
|
$97.4300 / $109.4700 | Buy Now |
|
Future Electronics | RSP-500 Series 502.2 W 27 V Output Encapsulated PFC Function AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$94.6000 / $99.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@18.6A - 502.2W RoHS: Compliant |
28 In Stock |
|
$83.7000 / $94.6000 | Buy Now |
DISTI #
RSP-500-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-500-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$115.8400 | Buy Now |
DISTI #
RSP-500-27
|
TME | Power supply: switched-mode, for building in,modular, 502.2W Min Qty: 1 | 0 |
|
$83.7000 / $94.6000 | RFQ |
DISTI #
RSP-500-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-500-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$115.8400 | Buy Now |
DISTI #
000000000004975019
|
Sager | Switching Power Supplies 502.2W 27V 18.6A Power Supply W/PFC Min Qty: 1 | 183 |
|
$83.6600 / $94.6200 | Buy Now |
Part Details for RSP-500-27
RSP-500-27 CAD Models
RSP-500-27 Part Data Attributes
|
RSP-500-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-500-27
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 230 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 18.6 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 502.2 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |