-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSP150-168-ND
|
DigiKey | 150W 168V CLAMPING SURGE PROTECT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.7625 / $53.1700 | Buy Now |
DISTI #
919-RSP150-168
|
Mouser Electronics | Board Mount Surge Protectors 150W 40-160Vin 168V Clamp Surge Protect RoHS: Compliant | 0 |
|
$36.7600 / $53.1500 | Order Now |
|
Future Electronics | 150W 168V Clamping Surge Protector 'POWERLINE' RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$46.5900 / $47.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.1100 / $51.7700 | Buy Now |
DISTI #
000000000006066637
|
Sager | Surge Suppressors 150W 40-160Vin 168V Clamp Surge Protect Min Qty: 1 | 0 |
|
$41.8300 / $44.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP150-168
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSP150-168
RECOM Power Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-08 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |