Part Details for RSPD-500-U4 by Okaya Electric America Inc
Overview of RSPD-500-U4 by Okaya Electric America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RSPD-500-U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge Protector - RSPD Series - Three Phase - 500VAC - With 1300 Breakdown VDC and PVC Wire Terminal. RoHS: Compliant |
28 In Stock |
|
$53.6600 / $96.5500 | Buy Now |
DISTI #
70810227
|
Verical | RSPD Series Surge Protective Devices Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 27 |
|
$72.7686 / $121.1418 | Buy Now |
|
Master Electronics | Surge Protector - RSPD Series - Three Phase - 500VAC - With 1300 Breakdown VDC and PVC Wire Terminal. RoHS: Compliant |
28 In Stock |
|
$53.6600 / $96.5500 | Buy Now |
Part Details for RSPD-500-U4
RSPD-500-U4 CAD Models
RSPD-500-U4 Part Data Attributes:
|
RSPD-500-U4
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
RSPD-500-U4
Okaya Electric America Inc
Surge Protection Circuit, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-W4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |