Part Details for RSRE3222M1GJ25300T by ELNA America Inc
Overview of RSRE3222M1GJ25300T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSRE3222M1GJ25300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSRE3222M1GJ25300T-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RAD TH Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
7905 In Stock |
|
$0.5796 / $1.6300 | Buy Now |
DISTI #
555-RE3-35222M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35 VDC 2200UF 20% TOLERANCE RoHS: Compliant | 3758 |
|
$0.5470 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.6080 | Buy Now |