There are no models available for this part yet.
Overview of RSRK 40-839/12M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for RSRK 40-839/12M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1794-1149-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 39.4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$116.2706 / $136.3200 | Buy Now | |
DISTI #
566-RSRK40839/12M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch double-ended cordsets, male straight (external threads) to female straight (internal threads) connector, 4-poles with yellow TPE (TC-ER) 16 gauge molded cable, U.S. color code. RoHS: Compliant | 1 |
|
$115.9400 / $136.3200 | Buy Now |