Part Details for RSRK 501-877/20M by Lumberg Automation
Overview of RSRK 501-877/20M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for RSRK 501-877/20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X0089
|
Newark | Rsrk 501-877/20M/ Yellow |Lumberg Automation RSRK 501-877/20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.1900 / $238.3100 | Buy Now |
DISTI #
566-RSRK501877/20M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$194.5500 / $198.9100 | Order Now |
DISTI #
70343982
|
RS | Cordset, 7/8" Male Straight to Female Str, 5 Pin, 20m, TPE, Yellow, 500003245 | Lumberg Automation / Hirschmann RSRK 501-877/20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.3500 / $201.4600 | RFQ |