Part Details for RSRK 801M-898/20M-R P-10403 by Lumberg Automation
Overview of RSRK 801M-898/20M-R P-10403 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for RSRK 801M-898/20M-R P-10403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72292595
|
RS | CUSTOM CORDSET | Lumberg Automation / Hirschmann RSRK 801M-898/20M-R P-10403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$332.1100 | RFQ |