Part Details for RSRK 801M-898/5M-R P-10403 by Lumberg Automation
Overview of RSRK 801M-898/5M-R P-10403 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RSRK 801M-898/5M-R P-10403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74066968
|
RS | Custom Cable Mini Double Ended Straight Body 8 Poles | Lumberg Automation / Hirschmann RSRK 801M-898/5M-R P-10403 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$161.8800 / $177.8900 | RFQ |