Part Details for RSS090P03FU6TB by ROHM Semiconductor
Overview of RSS090P03FU6TB by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSS090P03FU6TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3401 |
|
RFQ | |
DISTI #
1525544
|
element14 Asia-Pacific | MOSFET, P, 30V, 9A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8186 / $2.1534 | Buy Now |
DISTI #
1525544
|
Farnell | MOSFET, P, 30V, 9A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.5247 | Buy Now |
Part Details for RSS090P03FU6TB
RSS090P03FU6TB CAD Models
RSS090P03FU6TB Part Data Attributes:
|
RSS090P03FU6TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSS090P03FU6TB
ROHM Semiconductor
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |