Part Details for RSSD16X94A39R0JB19 by Vishay Intertechnologies
Overview of RSSD16X94A39R0JB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD16X94A39R0JB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1600
|
Newark | Rssd 16X94 An 39U 5% Bo30 E /Bo30 |Vishay RSSD16X94A39R0JB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9700 / $51.8300 | Buy Now |
DISTI #
RSSD16X94A39R0JB19
|
Avnet Americas | Res Wirewound 39 Ohm 5% 70W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD16X94A39R0JB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$36.9537 / $48.3940 | Buy Now |