Part Details for RSSD16X94A3R00KB19 by Vishay Intertechnologies
Overview of RSSD16X94A3R00KB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD16X94A3R00KB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1591
|
Newark | Rssd 16X94 An 3U 10% Bo30 E /Bo30 |Vishay RSSD16X94A3R00KB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4500 / $53.6000 | Buy Now |
DISTI #
RSSD16X94A3R00KB19
|
Avnet Americas | Res Wirewound 3 Ohm 10% 70W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD16X94A3R00KB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$39.6817 / $50.9584 | Buy Now |