Part Details for RST 3-RKWT/LED A 4-3-224/3 M by Lumberg Automation
Overview of RST 3-RKWT/LED A 4-3-224/3 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 3-RKWT/LED A 4-3-224/3 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9875
|
Newark | Sensor Cord, M12 Plug- M12 Rcpt, 3M Rohs Compliant: Yes |Lumberg Automation RST 3-RKWT/LED A 4-3-224/3 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $23.7500 | Buy Now |
DISTI #
566-RST3RKWTA43224/3
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$32.5000 / $34.5800 | Order Now |
DISTI #
RST3RKWTLEDA432243
|
TME | Connection lead, PIN: 3, 3m, plug, 4A, -25÷80°C, Insulation: PUR Min Qty: 1 | 10 |
|
$17.4600 / $20.0000 | Buy Now |