Part Details for RST 4-RKT 4-602/1M by Lumberg Automation
Overview of RST 4-RKT 4-602/1M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 4-RKT 4-602/1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9090
|
Newark | Sensor Cordset, M12 4 Position Male To Female, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RST 4-RKT 4-602/1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5200 / $40.4600 | Buy Now |
DISTI #
566-RST4RKT4602/1M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 2 |
|
$35.0000 / $46.4700 | Buy Now |
DISTI #
70051157
|
RS | CORDSET, M12 MALE STRAIGHT TO FEMALE STR, 4 POLE, 1M, PUR, YELLOW, 610000791 | Lumberg Automation / Hirschmann RST 4-RKT 4-602/1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9700 / $41.0800 | RFQ |
DISTI #
2360187
|
element14 Asia-Pacific | SENSOR CORDSET, M12 4 POSITION MALE TO FEMALE, 1M RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$38.6371 / $44.3184 | Buy Now |