Part Details for RST 4-RKWT 4-637/10M by Lumberg Automation
Overview of RST 4-RKWT 4-637/10M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 4-RKWT 4-637/10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X0618
|
Newark | Rst 4-Rkwt 4-637/10M/ Yellow |Lumberg Automation RST 4-RKWT 4-637/10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5700 / $98.6500 | Buy Now |
DISTI #
566-RST4RKWT4637/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 9 |
|
$85.0000 / $85.1800 | Buy Now |
DISTI #
70378802
|
RS | Cordset, M12 Male Str to M12 Female R/A, 4 Pole, 10m, TPE, Yellow, 600004259 | Lumberg Automation / Hirschmann RST 4-RKWT 4-637/10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2900 / $85.8700 | RFQ |
|
Neutron USA | Cordset, Str M12 M 4pos-RA M12 F 4pos, 4wire 10m cable, TPE/PLTC Yellow, 600004259 | 9 |
|
$262.0600 | Buy Now |