Part Details for RST145005 by Amphenol PCD
Overview of RST145005 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST145005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RST145005-ND
|
DigiKey | TRACK Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
Buy Now | |
DISTI #
RST145005-ND
|
DigiKey | TRACK Min Qty: 1 Lead time: 28 Weeks Container: Box |
23 In Stock |
|
$24.0524 / $33.2700 | Buy Now |
|
Powell Electronics | Relay Socket Min Qty: 1 | 31 |
|
$50.2400 / $81.1300 | Buy Now |