Part Details for RST2.5-BULK-SHORT by Belden Inc
Overview of RST2.5-BULK-SHORT by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] |
Price & Stock for RST2.5-BULK-SHORT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-RST2.5BULKSHORT
|
Mouser Electronics | Fuses with Leads - Through Hole 2.5A 250V RoHS: Compliant | 3860 |
|
$0.1760 / $0.3800 | Buy Now |