Part Details for RST3RKMV3-224/0.6M by Lumberg Automation
Overview of RST3RKMV3-224/0.6M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST3RKMV3-224/0.6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71843467
|
RS | Patch Cord, 3Pin Male to 3 Pin Locking Pico Female, 22 AWG, PUR, Blk, 224 Cable, 0.6m | Lumberg Automation / Hirschmann RST3RKMV3-224/0.6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2600 / $26.0900 | RFQ |