Part Details for RSWT4037F0V110 by Carlo Gavazzi Holding AG
Overview of RSWT4037F0V110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSWT4037F0V110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RSWT4037F0V110
|
Mouser Electronics | Motor Drives 3PH PUMP START 220-400V 37A 24VAC/DC I/P+O/L | 0 |
|
$1,628.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$983.8300 / $1,057.1700 | Buy Now |
DISTI #
61885358
|
Verical | RSWT4037F0V110 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$924.8300 | Buy Now |
DISTI #
RSWT4037F0V110-CAR
|
TME | RSWT4037F0V110 Min Qty: 1 | 3 |
|
$1,034.0381 | Buy Now |
DISTI #
C1S155600073122
|
Chip1Stop | Motion Motor Controllers | 3 |
|
$1,060.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$983.8300 / $1,057.1700 | Buy Now |