Part Details for RSWT4045F0V111 by Carlo Gavazzi Holding AG
Overview of RSWT4045F0V111 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSWT4045F0V111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2823-ND
|
DigiKey | 3PH SSR 220-400V 45A I/P+O/L Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1,990.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$1,237.8400 / $1,350.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$1,237.8400 / $1,350.3700 | Buy Now |