Part Details for RT 340 L42AD11 (ALTERNATE: RT 340 L42AD11) by Altech Corporation
Overview of RT 340 L42AD11 (ALTERNATE: RT 340 L42AD11) by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT 340 L42AD11 (ALTERNATE: RT 340 L42AD11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059570
|
RS | RT Motor Disconnect Switch, 3 Pole, Door Mounted, 40A, 600VAC/60VDC | Altech Corp RT 340 L42AD11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14 |
|
$29.3500 / $36.6900 | Buy Now |