Part Details for RT/57232/M/50 by Norgren
Overview of RT/57232/M/50 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
SiT8209AI-2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for RT/57232/M/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70517282
|
RS | Double Acting Roundline Cylinder, 32mm Port, 50mm Stroke, Rc1/8 Port, RT Series | Norgren RT/57232/M/50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$171.2100 | Buy Now |