Part Details for RT/57220/M/40 by Norgren
Overview of RT/57220/M/40 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT/57220/M/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72431933
|
RS | CYLINDER, DA P | Norgren RT/57220/M/40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$110.8200 | RFQ |
DISTI #
RT/57220/M/40
|
TME | Round cylinder, Piston diam: 20mm, Piston stroke: 40mm, 1÷10bar Min Qty: 1 | 4 |
|
$45.0700 / $48.5400 | Buy Now |