Part Details for RT-01T-1.0B(LF) by JST Manufacturing
Overview of RT-01T-1.0B(LF) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-01T-1.0B(LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7430
|
Newark | Contact, Pin, 26-20Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Smf Series Connectors, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) RT-01T-1.0B(LF) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 13349 |
|
$0.0550 / $0.0690 | Buy Now |
|
Future Electronics | RT series 1.6 mm brass,copper tin plated crimp terminal. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 25026Bag |
|
$0.0213 / $0.0258 | Buy Now |
|
Quest Components | BRASS, TIN LEAD FINISH, PUSH-ON TERMINAL | 1544 |
|
$0.0560 / $0.2800 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 30060 |
|
$0.0101 / $0.0239 | Buy Now |
Part Details for RT-01T-1.0B(LF)
RT-01T-1.0B(LF) CAD Models
RT-01T-1.0B(LF) Part Data Attributes:
|
RT-01T-1.0B(LF)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RT-01T-1.0B(LF)
JST Manufacturing
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Terminal Length | 0.169 inch | |
Terminal Type | SOLDER |