Part Details for RT-1145-OX-75-0 by TE Connectivity
Overview of RT-1145-OX-75-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1145AGA-HAB-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1145AGK(A)-GAJ-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for RT-1145-OX-75-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8332
|
Newark | Rt-1145-Ox-75-0 |Raychem Te Connectivity RT-1145-OX-75-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $35.4300 | Buy Now |
DISTI #
A139110-ND
|
DigiKey | HEATSHRINK 1-1/2" X 0.5' BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3250 / $43.6800 | Buy Now |
DISTI #
650-RT-1145-OX-75-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBNG 1.5/.38" BK PRICE PER PC RoHS: Compliant | 0 |
|
$34.3200 / $43.6800 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Black Piece RoHS: Compliant |
39 In Stock |
|
$28.2600 / $48.3400 | Buy Now |
DISTI #
898369-000
|
TTI | Heat Shrink Tubing & Sleeves RT-1145-OX-75-0 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$45.7700 | Buy Now |
DISTI #
RYCRT-1145-OX-75-0
|
Interstate Connecting Components | 0 |
|
$31.6716 / $40.9851 | Buy Now | |
DISTI #
000000000002278258
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBNG 1.5/.38 BK PRICE PER PC Min Qty: 100 | 0 |
|
$27.8600 / $38.4400 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Black Piece RoHS: Compliant |
39 In Stock |
|
$28.2600 / $48.3400 | Buy Now |
Part Details for RT-1145-OX-75-0
RT-1145-OX-75-0 CAD Models
RT-1145-OX-75-0 Part Data Attributes
|
RT-1145-OX-75-0
TE Connectivity
Buy Now
|
Compare Parts:
RT-1145-OX-75-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |