Part Details for RT-201 by Stancor
Overview of RT-201 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70408782
|
RS | Transformer, rectifier, 117V, sec: dual, 2 amps | Stancor RT-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4100 / $50.4500 | RFQ |
|
Onlinecomponents.com | Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 11.2V Sec. RoHS: Compliant |
61 In Stock |
|
$86.1000 / $96.7800 | Buy Now |
|
Master Electronics | Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 11.2V Sec. RoHS: Compliant |
61 In Stock |
|
$86.1000 / $96.7800 | Buy Now |
Part Details for RT-201
RT-201 CAD Models
RT-201 Part Data Attributes
|
RT-201
Stancor
Buy Now
Datasheet
|
Compare Parts:
RT-201
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Transformer Type | POWER TRANSFORMER |