Part Details for RT-204 by Stancor
Overview of RT-204 by Stancor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7411
|
Newark | Power Transformer |Stancor RT-204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8700 / $96.6900 | Buy Now |
DISTI #
70600594
|
RS | Transformer, rectifier, 117V, bridge max 24V 4A | Stancor RT-204 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2400 | RFQ |
|
Onlinecomponents.com | Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 12V Secondary. RoHS: Compliant |
6 On Order |
|
$52.3000 / $111.6800 | Buy Now |
|
Master Electronics | Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 12V Secondary. RoHS: Compliant |
6 On Order |
|
$52.3000 / $111.6800 | Buy Now |
|
Neutron USA | Transformer, rectifier, 117V, bridge max 24V 4A | 0 |
|
$184.8900 | Buy Now |
Part Details for RT-204
RT-204 CAD Models
RT-204 Part Data Attributes
|
RT-204
Stancor
Buy Now
Datasheet
|
Compare Parts:
RT-204
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Transformer Type | POWER TRANSFORMER |