Part Details for RT-3-NO.1-0-SP by TE Connectivity
Overview of RT-3-NO.1-0-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-3-NO.1-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5091
|
Newark | Rt-3-No.1-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity RT-3-NO.1-0-SP RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.2830 | Buy Now |
DISTI #
RT-3-NO.1-0-SP-ND
|
DigiKey | HEATSHRINK 0.24" BLACK Min Qty: 6000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5124 | Buy Now |
DISTI #
5202064020
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5202064020) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5034 / $0.5513 | Buy Now |
DISTI #
650-RT-3-NO.1-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .24" BK PRICE PER FT RoHS: Compliant | 0 |
|
$0.4990 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO), Irradiated - Black. RoHS: Compliant |
6022 In Stock |
|
$0.5340 / $0.9160 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.5988 / $1.9960 | Buy Now | |
DISTI #
RYCRT-3-NO.1-0-SP
|
Interstate Connecting Components | 5202064020 6-1194088-3 | 7006650 On Order |
|
$0.5875 / $0.6053 | Buy Now |
DISTI #
000000000001103396
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .24 BK PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO), Irradiated - Black. RoHS: Compliant |
6022 In Stock |
|
$0.5340 / $0.9160 | Buy Now |