Part Details for RT-375-1-1/2-X-65MM by TE Connectivity
Overview of RT-375-1-1/2-X-65MM by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version | |
LM4865MMX/NOPB | Texas Instruments | 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch 8-VSSOP -40 to 85 | |
LM4865MM/NOPB | Texas Instruments | 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch 8-VSSOP -40 to 85 |
Price & Stock for RT-375-1-1/2-X-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8425
|
Newark | Rt-375-1-1/2-X-65Mm |Raychem Te Connectivity RT-375-1-1/2-X-65MM RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4687516004
|
Avnet Americas | - Bulk (Alt: 4687516004) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002278327
|
Sager | Heat Shrink Tubing & Sleeves RT-375-1-1/2-X-65MM | 0 |
|
Buy Now |