Part Details for RT-375-3/32-X-STK by TE Connectivity
Overview of RT-375-3/32-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-375-3/32-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6140
|
Newark | Heat Shrink Tubing, 2.387Mm Id, Trans, 4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.094", I.d. Supplied - Metric:2.387Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Clear Rohs Compliant: Yes |Raychem Te Connectivity RT-375-3/32-X-STK RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
484-RT-375-3/32-X-STK-ND
|
DigiKey | HEATSHRINK 0.093" X 4' CLEAR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
913 In Stock |
|
$2.4992 / $4.8800 | Buy Now |
DISTI #
650-RT-375-3/32-XSTK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/32" 2:1 CL PRICE PER STICK RoHS: Compliant | 481 |
|
$2.4900 / $4.0600 | Buy Now |
|
Onlinecomponents.com | RT-375-3/32-X-STK RoHS: Compliant |
1000 Partner Stock |
|
$2.8400 / $8.1100 | Buy Now |
DISTI #
80326406
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Stick Min Qty: 29 Package Multiple: 1 | Americas - 33 |
|
$2.4360 / $2.4920 | Buy Now |
DISTI #
RT-375-3/32-X-STK
|
TME | Heat shrink sleeve, glueless, 2: 1, 2.4mm, L: 1.2m, transparent, FP Min Qty: 1 | 33 |
|
$1.9400 / $2.3700 | Buy Now |
DISTI #
000000000002278345
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/32 2:1 CL PRICE PER STICK Min Qty: 1250 | 0 |
|
$2.6700 | Buy Now |
|
Master Electronics | RT-375-3/32-X-STK RoHS: Compliant |
1000 Partner Stock |
|
$2.8400 / $8.1100 | Buy Now |
Part Details for RT-375-3/32-X-STK
RT-375-3/32-X-STK CAD Models
RT-375-3/32-X-STK Part Data Attributes
|
RT-375-3/32-X-STK
TE Connectivity
Buy Now
|
Compare Parts:
RT-375-3/32-X-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |