Part Details for RT-45-25-32 by Richco
Overview of RT-45-25-32 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-45-25-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-45-25-32
|
TME | Ferrite: toroidal, L: 3.2mm, Øint: 2.5mm, Øout: 4.5mm, Core mat: K5B Min Qty: 25 | 0 |
|
$0.0393 / $0.0765 | RFQ |