Part Details for RT-60-30-55 by Richco
Overview of RT-60-30-55 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-60-30-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-60-30-55
|
TME | Ferrite: toroidal, L: 5.5mm, Øint: 3mm, Øout: 6mm, Core mat: K5B, 31Ω Min Qty: 25 | 373 |
|
$0.0680 / $0.1120 | Buy Now |