Part Details for RT-85A by Mean Well
Overview of RT-85A by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4314-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 85W Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$28.4920 / $31.2500 | Buy Now |
DISTI #
RT-85A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RT-85A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-RT85A
|
Mouser Electronics | Switching Power Supplies 84.5W 5V/8A 12V/3.5A -5V/0.5A Open Frame RoHS: Compliant | 67 |
|
$27.0000 / $32.7800 | Buy Now |
DISTI #
71753958
|
RS | Power Supply, AC-DC, Triple Out, 84.5W, 5V, 12V, -5V, 8A, 3.5A, 0.5A, 88-264V I | MEAN WELL RT-85A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7700 / $34.8600 | RFQ |
|
Future Electronics | RT-85 Series 85 W Triple Output 5 / 12 / -5 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.9000 / $30.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@10A/4A/1A - 84.5W RoHS: Compliant |
30 In Stock 7 Factory Stock |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
RT-85A
|
TME | Power supply: switched-mode, for building in,modular, 84.5W Min Qty: 1 | 0 |
|
$25.5000 / $28.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$69.7854 / $75.8533 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@10A/4A/1A - 84.5W RoHS: Compliant |
30 In Stock 7 Factory Stock |
|
$25.5000 / $28.9000 | Buy Now |
Part Details for RT-85A
RT-85A CAD Models
RT-85A Part Data Attributes
|
RT-85A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RT-85A
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO 12V AND -5V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, EAC | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 84.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.23 s | |
Width | 97 mm |