There are no models available for this part yet.
Overview of RT00188PNHEC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT00188PNHEC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT00188PNHEC
|
Avnet Americas | Receptacle, Square Flange, 8 Position, Male, Shell Size 18, and End Cap with Individual Wire Sealing - Bag (Alt: RT00188PNHEC) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bag | 0 |
|
$14.6601 / $20.9386 | Buy Now | |
DISTI #
523-RT00188PNHEC
|
Mouser Electronics | Standard Circular Connector ECO MATE-RM-CONNECTORS RoHS: Compliant | 0 |
|
$17.0300 / $17.3800 | Order Now | |
DISTI #
RT00188PNHEC
|
TTI | Standard Circular Connector ECO MATE-RM-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 346 In Stock |
|
$15.6000 | Buy Now |
CAD Models for RT00188PNHEC by Amphenol Corporation
Part Data Attributes for RT00188PNHEC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|