Part Details for RT0402BRA0730R9L by YAGEO Corporation
Overview of RT0402BRA0730R9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRA0730R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRA0730R9L
|
Avnet Abacus | SMD Chip Resistor, 30.9 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: RT0402BRA0730R9L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRA0730R9L
RT0402BRA0730R9L CAD Models
RT0402BRA0730R9L Part Data Attributes
|
RT0402BRA0730R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRA0730R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRA0730R9L
This table gives cross-reference parts and alternative options found for RT0402BRA0730R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRA0730R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Z30R9ATLQ | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRA0730R9L vs WF04Z30R9ATLQ |
WF04Z30R9AALQ | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRA0730R9L vs WF04Z30R9AALQ |
RT0402WRA1330R9L | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRA0730R9L vs RT0402WRA1330R9L |
RT0402BRA1330R9L | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRA0730R9L vs RT0402BRA1330R9L |