-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0402BRD07100RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8765
|
Newark | Res, 100R, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12235 |
|
$0.0640 / $0.1720 | Buy Now |
DISTI #
68AK8669
|
Newark | Res, 100R, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0400 | Buy Now |
DISTI #
49AK4022
|
Newark | Res, 100R, 0.1%, 0.063W, Thin Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07100RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6256 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
49AK4022
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 6756 Partner Stock |
|
$0.0680 / $0.1660 | Buy Now |
DISTI #
RT0402BRD07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0235 | Buy Now |
DISTI #
42.15.98
|
Gudeco Elektronik | SMD-Chip-Res. RT 0402 (1,0 x 0,5 mm) 100R ±0,1% ±25 ppm/°C 0,063 W Thin Film RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
RT0402BRD07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 70000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 625 |
|
RFQ | |
|
New Advantage Corporation | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.0370 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0402BRD07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RT0402BRD07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-BY-1000GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07100RL vs CRT0402-BY-1000GST |
AR02BTC1000 | Viking Technology | Check for Price | RES,SMT,THIN FILM,100 OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | RT0402BRD07100RL vs AR02BTC1000 |
RNCF0402BTE100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07100RL vs RNCF0402BTE100R |
AR02BTC1000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | RT0402BRD07100RL vs AR02BTC1000 |