Part Details for RT0402BRE0722KL by YAGEO Corporation
Overview of RT0402BRE0722KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8817
|
Newark | Res, 22K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE0722KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
82AH8848
|
Newark | Res, 22K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRE0722KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5160 |
|
$0.0960 / $0.1320 | Buy Now |
DISTI #
RT0402BRE0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0292 | Buy Now |
DISTI #
RT0402BRE0722KL
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE0722KL
RT0402BRE0722KL CAD Models
RT0402BRE0722KL Part Data Attributes
|
RT0402BRE0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0722KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0722KL
This table gives cross-reference parts and alternative options found for RT0402BRE0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0402Q2202A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs AS0402Q2202A-T10 |
AR02BBDX2202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs AR02BBDX2202 |
NTR04B2202DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RT0402BRE0722KL vs NTR04B2202DTRF |
239044742203L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE0722KL vs 239044742203L |
RTX022202BEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE0722KL vs RTX022202BEH2 |
AT0402BRE0722KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs AT0402BRE0722KL |
RNCF0402BKC22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs RNCF0402BKC22K0 |
MF04Q2202BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs MF04Q2202BTL |
RP73PG1E22KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402BRE0722KL vs RP73PG1E22KBTDF |
RTAN0402BKC22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE0722KL vs RTAN0402BKC22K0 |